WAGO 890 Series Plug-in Connector Female Spring Pressure Connection, 4-Pole, 16A, 4-Way, IP20, IP40
- RS Stock No.:
- 224-878
- Mfr. Part No.:
- 890-677
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$341.98
(exc. GST)
$376.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $341.98 | $13.679 |
*price indicative
- RS Stock No.:
- 224-878
- Mfr. Part No.:
- 890-677
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 4 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Spring Pressure Connection | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Contact Gender | Female | |
| Wire Size | 1.5mm², 2mm² | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 4 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Spring Pressure Connection | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Contact Gender Female | ||
Wire Size 1.5mm², 2mm² | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago T Distribution Connector is a compact solution designed for efficient signal and power transmission. With its innovative 4 pole design, this connector is tailored for applications in control cabinets, on PCBs, and for connecting lights. Its inherent protection against mismating ensures seamless and error free installations, making it an ideal choice for modern wiring needs. The WINSTA MINI epitomises miniaturisation, being particularly beneficial for installations with limited space, such as within LED applications.
Protection against mismating prevents installation errors
Maintenance free technology lowers long term service costs
Designed for high performance signal and power transmission
Versatile use across various applications including lighting and general mains
Easy installation with structured wiring processes
Related links
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
