WAGO 890 Series Plug-in Male Lighting Connector Male Push-in, 4-Pole, 16A, 4-Way, IP20, IP40
- RS Stock No.:
- 225-320
- Mfr. Part No.:
- 890-274
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$411.90
(exc. GST)
$453.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $411.90 | $8.238 |
*price indicative
- RS Stock No.:
- 225-320
- Mfr. Part No.:
- 890-274
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 40V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Male Plug in light green is engineered for optimal signal and power transmission in compact installations. With its innovative spring pressure connection technology, this connector eliminates the need for cumbersome screw connections, significantly accelerating installation processes. Ideal for automation, robotics, and mechanical engineering applications, it showcases excellence in design, ensuring error free connections through effective colour and mechanical coding. Compact and robust, it meets the growing demand for miniaturised solutions, particularly suitable for LED technology where space is limited.
High resistance to mismating reduces installation errors
Designed to support control technology with flexibility for space saving setups
Insulating parts designed for high temperature performance enhance durability
Compliant with stringent safety and installation standards
Rated for multiple mating cycles ensuring longevity and reliability
Suitable for a range of conductors offering versatility in connectivity
Related links
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP20, IP40
