WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 224-438
- Mfr. Part No.:
- 294-8113
- Brand:
- WAGO
Subtotal (1 box of 500 units)*
$1,121.42
(exc. GST)
$1,233.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,121.42 | $2.243 |
*price indicative
- RS Stock No.:
- 224-438
- Mfr. Part No.:
- 294-8113
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 294 | |
| Number of Ways | 3 | |
| Pitch | 1mm | |
| Connector Gender | Male | |
| Termination Type | Push-in | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 294 | ||
Number of Ways 3 | ||
Pitch 1mm | ||
Connector Gender Male | ||
Termination Type Push-in | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 16A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector offers a seamless solution for connecting solid, stranded, and fine-stranded conductors. Designed with precision for active applications, it accommodates a variety of conductor types, ensuring flexibility and reliability in installations. This product is particularly suitable for environments requiring durable and efficient electrical connections, thanks to its clever engineering and robust materials.
Compact design allows for installation in tight spaces
Rated for overvoltage category III ensuring high reliability
Low fire load contributes to safer operational conditions
Compliant with RoHS regulations promoting environmental safety
Related links
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
