WAGO 277 Series Plug-in Connector Female Wire, 5-Pole, 16A, 5-Way
- RS Stock No.:
- 224-838
- Mfr. Part No.:
- 277-131
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-838
- Mfr. Part No.:
- 277-131
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 277 | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Termination Type | Wire | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 1.5mm², 2.5mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 277 | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Termination Type Wire | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 1.5mm², 2.5mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Female connector is designed for versatility and reliability in demanding electrical applications. With a robust 5-pole configuration and high-quality construction, it delivers exceptional performance, ensuring efficient and secure connections. The clever PUSH WIRE technology simplifies installation, accommodating solid conductors effortlessly.
High quality materials ensure durability and longevity of performance
5 pole configuration supports versatile connectivity needs
Compliant with RoHS regulations ensuring environmental responsibility
Related links
- WAGO 277 Series Plug-in Connector Female Wire 16A, 5-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 5-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 5-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 3-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 4-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 4-Way
- WAGO 2092 Series Pluggable Connector Female Cage Clamp 16A, 5-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 5-Way
