WAGO 721 Series Flange Connector Female Cage Clamp, 4-Pole, 12A, 4-Way
- RS Stock No.:
- 223-661
- Mfr. Part No.:
- 721-304/031-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$837.88
(exc. GST)
$921.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $837.88 | $16.758 |
*price indicative
- RS Stock No.:
- 223-661
- Mfr. Part No.:
- 721-304/031-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 721 | |
| Number of Ways | 4 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Flange | |
| Voltage | 32V | |
| Lighting Connector Current | 12A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 2.5mm² | |
| Diameter | 2mm | |
| Standards/Approvals | No | |
| Cable Length | 500mm | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 721 | ||
Number of Ways 4 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Flange | ||
Voltage 32V | ||
Lighting Connector Current 12A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 2.5mm² | ||
Diameter 2mm | ||
Standards/Approvals No | ||
Cable Length 500mm | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector combines innovative design with high functionality, ensuring optimal connectivity in various electronic applications. Engineered with the renowned Cage clamp technology, it facilitates swift and reliable conductor termination, making it an ideal choice for installations requiring precision and efficiency. Its unique construction offers 100% protection against mismating, further enhancing reliability in demanding environments.
Compliant with RoHS regulations ensuring environmental safety
Manufactured using high quality materials for durability and longevity
Easy installation features streamline connectivity in electronic systems
Related links
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 721 Series Flange Connector Female Cage Clamp 12A, 2-Way
- WAGO 721 Series Flange Connector Female Cage Clamp 12A, 12-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 4-Way
- WAGO 721 Series Plug-in Male Lighting Connector Male Cage Clamp 12A, 4-Way
- WAGO 721 Series Flange Connector Female Cage Clamp 12A, 14-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 4-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 5-Way
