WAGO 721 Series Flange Connector Female Cage Clamp, 2-Pole, 12A, 2-Way

Subtotal (1 box of 100 units)*

$504.36

(exc. GST)

$554.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$504.36$5.044

*price indicative

RS Stock No.:
223-659
Mfr. Part No.:
721-302/031-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

721

Number of Ways

2

Pitch

5mm

Connector Gender

Female

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Flange

Lighting Connector Current

12A

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector, designed for effortless integration within electronic housing systems, delivers an ideal solution for connecting multi-conductor configurations. With its robust Cage clamp technology, this connector ensures secure and universal connections for varying conductor types. Crafted from durable materials, it stands resilient against the rigours of industrial environments while providing exceptional ease of use during installation and maintenance.

Designed with anti rotation protection for enhanced reliability

Features snap in mounting feet for versatile panel mounting options

Optimised for use in confined spaces without sacrificing functionality

Proven compliance with relevant safety standards for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy