Timeguard Grey, 1 Gang, TW1

Subtotal (1 unit)*

$25.19

(exc. GST)

$27.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.19

*price indicative

RS Stock No.:
763-808
Mfr. Part No.:
TW1221
Brand:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Product Type

General Purpose Enclosure

Number of Gangs

1

IP Rating

IP66

Current Rating

20A

Mount Type

Box Mount

Colour

Grey

Material

Polycarbonate

Terminal Type

Backed-Out Terminal

Series

TW1

Range

TW1

Voltage

240V

Finish

Black Finish

Standards/Approvals

BS EN 60529

Height

90mm

Depth

66mm

Width

90mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy