Schneider Electric Black 2 Gang Frame

Unavailable
RS will no longer stock this product.
RS Stock No.:
341-324
Mfr. Part No.:
MTN4020-6503
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Frame

Colour

Black

Material

Glass

Number of Gangs

2

Height

90mm

Width

163mm

Depth

12mm

Series

D-Life

COO (Country of Origin):
DE
The Schneider Electric Cover Frame features a two-gang design in onyx black tint, featuring a matte surface finish. Made from high-quality glass, it offers a sophisticated, modern look with durability and style.

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy