RS Better World
Schneider Electric White, 2 Gang, Ovalis
- RS Stock No.:
- 287-6108
- Mfr. Part No.:
- S320724
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8.56
(exc. GST)
$9.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6108
- Mfr. Part No.:
- S320724
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | White | |
| Material | TPE | |
| Series | Ovalis | |
| Range | Ovalis C | |
| Finish | Matt | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Depth | 10mm | |
| Width | 87mm | |
| Standards/Approvals | UNE 01511 EN 606691 6114 00695EEC | |
| Height | 158mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour White | ||
Material TPE | ||
Series Ovalis | ||
Range Ovalis C | ||
Finish Matt | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
Depth 10mm | ||
Width 87mm | ||
Standards/Approvals UNE 01511 EN 606691 6114 00695EEC | ||
Height 158mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame in white is a durable and stylish option for your electrical installations. With a contemporary design and robust construction, this cover frame is ideal for both indoor residential and commercial use. The frame is made of thermoplastic ABS-UV stabilised material, ensuring longevity and resistance to various chemical agents. It is easy to install with a vertical orientation and clip-in fixing mode, providing a seamless and flush finish.
Two gangs design for multiple connections in one frame
Resistant to various chemical agents including alcohol, bleach, and soapy water
UV resistant and suitable for indoor use
Compact dimensions of 158mm height, 87mm width, and 10mm depth for discrete installations
Complies with standards UNE 20315-1-1, EN 60669-1, NF C 61-314, and 2006/95/EEC for quality assurance
