Schneider Electric White Push Button, 1 Gang, MTN
- RS Stock No.:
- 288-2089
- Mfr. Part No.:
- MTN617125
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-2089
- Mfr. Part No.:
- MTN617125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Push Button | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Series | MTN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Push Button | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Colour White | ||
Series MTN | ||
- COO (Country of Origin):
- LV
The Schneider Electric push-button is designed for seamless integration within a KNX system. With a 1-gang plus configuration in an active white glossy finish, this push-button is not only aesthetically pleasing but also highly functional. The antibacterial surface treatment ensures a hygienic environment, making it a perfect fit for modern spaces.
Flush mounted push button for a seamless look
2 FUNCTION keys with LED local signalling for easy operation
Plastic brilliant material in active white colour tint for a stylish appearance
Green Premium product with sustainable offer status
Compliant with EU RoHS Directive and mercury free for environmentally friendly operation
Related links
- Schneider Electric Push Button MTN
- Schneider Electric White Push Button Mureva Styl
- Schneider Electric Black MTN
- MK Electric White 1 Gang, Logic Plus
- Legrand White Push Button 6000
- Legrand White Push Button 6003
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric White Push Button Cap for Use with Switch and Push-Button
