Schneider Electric Anthracite, 2 Way, 1 Gang, Odace 2011

Subtotal (1 unit)*

$177.80

(exc. GST)

$195.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.80

*price indicative

RS Stock No.:
287-6223
Mfr. Part No.:
S540519
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

Number of Ways

2

IP Rating

IP20

Colour

Anthracite

Mount Type

Flush

Series

Odace 2011

Voltage

230V

Range

Odace

Finish

Anthracite

Width

71mm

Depth

49.5mm

Height

71mm

Standards/Approvals

2004/108/EC, 2006/95/EWG, EN 60669-2-1

COO (Country of Origin):
LV
The Schneider Electric rotary dimmer is a versatile device suitable for resistive, capacitive, and inductive loads. With a sleek anthracite design, it offers 1-pole 2-way switch function, making it ideal for indoor use. The device is designed for easy mounting and features a rotary push type dimmer control for smooth operation.

Suitable for 230V AC incandescent, halogen, LED, and low voltage lamps

Includes Circuit breaker protection for added safety

Resistant to various chemical agents for durability

Compact design with dimensions of 71mm x 71mm x 49.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy