Schneider Electric Anthracite, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6230
- Mfr. Part No.:
- S540666
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6230
- Mfr. Part No.:
- S540666
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | TPE | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Finish | Anthracite | |
| Depth | 27.7mm | |
| Minimum Box Depth | 11.7mm | |
| Height | 71mm | |
| Width | 71mm | |
| Standards/Approvals | 2006/95/EWG EN 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material TPE | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Finish Anthracite | ||
Depth 27.7mm | ||
Minimum Box Depth 11.7mm | ||
Height 71mm | ||
Width 71mm | ||
Standards/Approvals 2006/95/EWG EN 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric blind cover in anthracite is a flush-mounted device presentation mechanism that is perfect for adding a sleek touch to your space. With its resistance to various chemical agents and a compact design, this blind cover is a versatile addition to any environment.
Thermoplastic ABS-UV stabilised material for durability
Support frame made of PBT GF30 for added strength
Compact dimensions of 71mm height, 71mm width, and 27.7mm depth
Compatible with flush mounting for seamless integration
Provides resistance to various chemical agents for lasting quality
Certified to meet standards such as EN 60669-1 for reliability
Related links
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Odace 2011 Anthracite 1 Gang Plug Socket French 2P
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Interface Unit Odace 2011
