Schneider Electric White, 3 Gang, Odace 2011

Subtotal (1 unit)*

$17.88

(exc. GST)

$19.67

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$17.88

*price indicative

RS Stock No.:
287-6169
Mfr. Part No.:
S520806
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

3

IP Rating

IP21D

Mount Type

Flush

Colour

White

Series

Odace 2011

Standards/Approvals

2006/95/EWG, UNE 20315-1-1, EN 60669-1, NF C 61-314, NBN C 61-112-1, Produktzertifizierungen Aenor: 030/2205(RETURN)LCIE: NF 603415A(RETURN)N(RETURN)NF, Schutzart (IK) IK04, Schutzart (IP) IP21 D, Nachhaltigkeit Angebotsstatus nachhaltiges Produkt Green Premium Produkt REACH-Verordnung REACH-Deklaration Frei von REACH-SVHC Ja, EU-RoHS-Richtlinie Übererfüllung der Konformität (außerhalb EU RoHS-Scope) EU-RoHS- Deklaration Frei von giftigen Schwermetallen Ja Quecksilberfrei Ja, RoHS-Richtlinie für China RoHS-Erklärung Für China Informationen zu RoHS-Ausnahmen Ja, Umweltproduktdeklaration Produktumweltprofil Kreislaufwirtschafts-Profil Keine besonderen Recycling-Verfahren erforderlich

COO (Country of Origin):
ES
The Schneider Electric Cover frame from the Odace Touch range is a stylish and durable solution for your electrical installations. With a glossy white finish, this cover frame adds a touch of elegance to any indoor space. It is designed for both horizontal and vertical installation, offering flexibility in mounting options. The frame is made of high-quality ABS-UV stabilised thermoplastic, ensuring longevity and resistance to chemical agents. With a triple frame design and easy clip-in fixing mode, this cover frame combines functionality and aesthetics seamlessly.

Triple frame design for added durability and visual appeal

Horizontal/vertical installation for flexibility

Clip-in fixing mode for easy installation

Glossy white finish for a stylish look

Resistant to various chemical agents for longevity

Made of high-quality ABS-UV stabilised thermoplastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy