Schneider Electric Grey, 2 Gang, Odace 2011

Subtotal (1 unit)*

$55.05

(exc. GST)

$60.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.05

*price indicative

RS Stock No.:
287-6163
Mfr. Part No.:
S520804J
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Product Type

Light Switch

IP Rating

IP21D

Mount Type

Flush

Colour

Grey

Material

Polycarbonate

Series

Odace 2011

Range

Odace

Finish

Brushed

Height

85mm

Width

156mm

Depth

10mm

Standards/Approvals

EN 60669-1, NF C 61-314, NBN C 61-112-1, UNE 20315-1-1, 2006/95/EWG

COO (Country of Origin):
FR
The Schneider Electric cover frame from the Odace Touch range is a sleek and stylish 2-gang frame made of aluminium. With a horizontal/vertical installation direction, double frame type, and flush mounting, this frame offers a modern and durable solution for your electrical switches. The brushed finish and white side colour add a touch of elegance to any room.

Aluminium cover frame suitable for Odace Touch products

Horizontal/vertical installation with a distance of 71mm between centres

Double frame type with clip-in fixing mode for easy installation

Resistant to various chemical agents and environmental conditions

Net weight of 0.02176 kg for lightweight handling

  • RS Stock No. 2876200
  • Mfr. Part No. S530804
Each
$20.39
  • RS Stock No. 2876201
  • Mfr. Part No. S530804J
Each
$55.05
  • RS Stock No. 2876202
  • Mfr. Part No. S530804V
Each
$68.96
  • RS Stock No. 2876173
  • Mfr. Part No. S520808J
Each
$110.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy