Schneider Electric Grey 2 Gang Light Switch Cover
- RS Stock No.:
- 357-322
- Mfr. Part No.:
- MTN403214
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$383.47
(exc. GST)
$421.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $383.47 |
*price indicative
- RS Stock No.:
- 357-322
- Mfr. Part No.:
- MTN403214
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Grey | |
| Material | Metal | |
| Number of Gangs | 2 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Grey | ||
Material Metal | ||
Number of Gangs 2 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Merten M-Elegance cover frame is made of metal with a rhodium grey finish. It is designed for a two-gang (2 gangs) installation, providing a sophisticated and durable solution for framing electrical switches and outlets in various environments.
EU RoHS Directive
Mercury free
Related links
- MK Electric Grey 2 Gang Light Switch Cover
- Schneider Electric Grey 2 Gang Cover Plate
- ABB Grey 2 Gang Light Switch Cover
- HPM Grey 2 Gang Light Switch Cover
- Legrand Grey 2 Gang Light Switch Cover
- Schneider Electric Grey 3 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Green 2 Gang Light Switch Cover
