Schneider Electric Grey, 2 Gang, Unica
- RS Stock No.:
- 287-6011
- Mfr. Part No.:
- NU301830
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$135.92
(exc. GST)
$149.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.92 |
*price indicative
- RS Stock No.:
- 287-6011
- Mfr. Part No.:
- NU301830
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP20 | |
| Current Rating | 2.4A | |
| Mount Type | Flush | |
| Colour | Grey | |
| Terminal Type | Screw | |
| Material | ABS | |
| Series | Unica | |
| Screwed/Screwless | Screwed | |
| Range | New Unica | |
| Voltage | 100V ac, 240V ac | |
| Finish | Grey | |
| Height | 45mm | |
| Width | 22.5mm | |
| Standards/Approvals | ETSI EN 301 489-4, EN 62684, EN 60950-1 | |
| Depth | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP20 | ||
Current Rating 2.4A | ||
Mount Type Flush | ||
Colour Grey | ||
Terminal Type Screw | ||
Material ABS | ||
Series Unica | ||
Screwed/Screwless Screwed | ||
Range New Unica | ||
Voltage 100V ac, 240V ac | ||
Finish Grey | ||
Height 45mm | ||
Width 22.5mm | ||
Standards/Approvals ETSI EN 301 489-4, EN 62684, EN 60950-1 | ||
Depth 42mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric New Unica USB charger with 2 USB ports is a revolutionary mechanism designed to charge devices quickly and efficiently. With a total output power of 12W and short-circuit protection, this charger ensures safe and reliable charging for all your devices.
Integrated with 1 USB type A and 1 USB type C ports for versatile charging options
Can be mounted flush with the wall for a sleek and modern look
Compatible with devices fulfilling the EN 62684 standard for universal use
Resistant to various chemical agents for long-lasting durability
Compliant with EU RoHS Directive and free of toxic heavy metals and mercury
Related links
- Schneider Electric Grey 1 Gang, Unica
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 2 Gang Cover Plate
- Schneider Electric Grey 2 Gang Frame
- Schneider Electric Grey 2 Gang Light Switch Cover
- Schneider Electric Grey 2 Gang Key Operated Socket Switch
- Schneider Electric Grey D-Life
- Schneider Electric Grey 2 Gang, Odace 2011
