Schneider Electric White, 1 Gang, Odace 2011

Subtotal (1 unit)*

$464.69

(exc. GST)

$511.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$464.69

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
287-6153
Mfr. Part No.:
S520508
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

IP Rating

IP20

Mount Type

Flush

Colour

White

Series

Odace 2011

Standards/Approvals

Green Premium Produkt, EU-RoHS-Richtlinie, 2004/108/EG - elektromagnetische Verträglichkeit, EN 60730-2-9, AENOR, 2006/95/EG - Niederspannungsrichtlinie, RoHS-Richtlinie für China, REACH-Verordnung, IK04, IP20

COO (Country of Origin):
LV
The Schneider Electric Odace Programmable Touch Display Thermostat FP 10 A is a versatile device suitable for controlling the temperature in various settings. With a temperature setting range of 5 to 35 °C in air mode, 5 to 50 °C in floor mode, and 5 to 50 °C in dual mode, this thermostat offers precise control. The touchscreen control type and electronic technology provide ease of use and reliability for heating applications. The device also features overheating and electronic overvoltage protection for added safety.

Programmable touch display thermostat for precise temperature control

Flush mountable device with a sleek black design

Equipped with a floor sensor for accurate temperature readings

Touchscreen control type for user-friendly operation

Electronic technology ensures reliable performance

Overheating and electronic overvoltage protection for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy