Schneider Electric White Dimmer Light Switch, 1 Gang, Odace 2011
- RS Stock No.:
- 341-393
- Mfr. Part No.:
- S520002
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 341-393
- Mfr. Part No.:
- S520002
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Dimmer Light Switch | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Current Rating | 2.1A | |
| Colour | White | |
| Mount Type | Flush | |
| Terminal Type | USB | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Height | 71mm | |
| Standards/Approvals | No | |
| Width | 71mm | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Dimmer Light Switch | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Current Rating 2.1A | ||
Colour White | ||
Mount Type Flush | ||
Terminal Type USB | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Height 71mm | ||
Standards/Approvals No | ||
Width 71mm | ||
Depth 45mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace reading light with USB Type A in white, featuring a push-button actuator. Designed for convenience with a 2 W rated lamp wattage.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
