Schneider Electric White, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6181
- Mfr. Part No.:
- S525445
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$42.18
(exc. GST)
$46.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.18 |
*price indicative
- RS Stock No.:
- 287-6181
- Mfr. Part No.:
- S525445
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Range | Odace | |
| Screwed/Screwless | Screwed | |
| Finish | Gloss | |
| Standards/Approvals | EN 50083 4 | |
| Depth | 42.7mm | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour White | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Range Odace | ||
Screwed/Screwless Screwed | ||
Finish Gloss | ||
Standards/Approvals EN 50083 4 | ||
Depth 42.7mm | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric TV socket is a high-quality mechanism with a fixing frame, made for male IEC 9.52 mm connectors. With a glossy white finish, this TV socket is not only aesthetically pleasing but also durable and resistant to various chemical agents. It offers a path attenuation of 1.5 dB for TV signals between 5 to 1800 MHz and 2.5 dB for signals between 1800 to 2150 MHz.
Flush mounting device with a male IEC 9.52 mm TV connector for easy installation
Resistance to various chemical agents like alcohol, lactic acid, and bleach for long-lasting durability
Screw terminals for secure connections and easy wiring
Complies with EN 50083-4 standards for quality assurance
IP21D protection rating and IK04 degree of protection for safe usage in different environments
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Odace 2011 White 1 Gang Plug Socket Universal
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011

