Schneider Electric White, 2 Way, 1 Gang, Ovalis
- RS Stock No.:
- 287-6103
- Mfr. Part No.:
- S320285
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.19
(exc. GST)
$59.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.19 |
*price indicative
- RS Stock No.:
- 287-6103
- Mfr. Part No.:
- S320285
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| Material | TPE | |
| Series | Ovalis | |
| Range | Ovalis C | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Finish | Matt | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
Material TPE | ||
Series Ovalis | ||
Range Ovalis C | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Finish Matt | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch plus push-button from the Ovalis C Series is a reliable and high-quality 1-pole 2-way switch in white colour. With a 10 AX rated current and 250 V rated operational voltage, this switch is perfect for indoor light control applications. Its durable design ensures a long service life, making it a practical and efficient choice for your electrical needs.
Flush mounting technology for a seamless installation
Rocker and push-button actuator for easy operation
UV stabilised thermoplastic construction for durability
20000 cycles ON and OFF at rated voltage for long-lasting performance
6 screw less terminals for simple and secure connections
Resistant to various chemical agents for added reliability and safety
Related links
- Schneider Electric White 1 Gang, Ovalis C
- Schneider Electric White 2 Gang, Ovalis C
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White Ovalis
- Schneider Electric White 1 Gang, D-Life
- Schneider Electric White 1 Gang, Unica
