Schneider Electric Anthracite, 3 Gang, Unica Pro
- RS Stock No.:
- 287-6035
- Mfr. Part No.:
- NU400654
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$41.85
(exc. GST)
$46.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.85 |
*price indicative
- RS Stock No.:
- 287-6035
- Mfr. Part No.:
- NU400654
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | TPE | |
| Series | Unica Pro | |
| Width | 45mm | |
| Depth | 10mm | |
| Height | 45mm | |
| Standards/Approvals | IEC 60884-1, IEC 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material TPE | ||
Series Unica Pro | ||
Width 45mm | ||
Depth 10mm | ||
Height 45mm | ||
Standards/Approvals IEC 60884-1, IEC 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric triple gang Unica Pro cover frame in anthracite colour is a stylish and durable addition to your home or office. It features a clip-in fixing mode and is made of high-quality ABS-UV stabilised thermoplastic and polycarbonate materials. With a sleek design and resistance to chemical agents, this cover frame is a reliable choice for your electrical installation needs.
Triple gang cover frame suitable for New Unica range
Horizontal/vertical installation direction with triple frame type
Clip-in fixing mode for easy installation
High-quality materials for durability and aesthetic appeal
Resistant to various chemical agents for long-lasting performance
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 3 Gang Cover Plate
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Rocker Unica
