Schneider Electric Anthracite, 2 Gang, Unica Pro
- RS Stock No.:
- 287-6034
- Mfr. Part No.:
- NU400454
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.37
(exc. GST)
$27.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.37 |
*price indicative
- RS Stock No.:
- 287-6034
- Mfr. Part No.:
- NU400454
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Series | Unica Pro | |
| Height | 45mm | |
| Depth | 10mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60669-1, IEC 60884-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Series Unica Pro | ||
Height 45mm | ||
Depth 10mm | ||
Width 45mm | ||
Standards/Approvals IEC 60669-1, IEC 60884-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric double frame cover is a part of the New Unica range of products. With a sleek anthracite colour and a sturdy thermoplastic ABS-UV stabilised build, this cover frame is designed for both horizontal and vertical installations. It is resistant to a variety of chemical agents and meets the standards of IEC 60884-1 and IEC 60669-1, making it a reliable choice for your electrical needs.
Compatible with 2 x 2 modules for versatile usage
Clip-in fixing mode for easy installation
IK04 degree of protection and IP21D degree of protection for durability
Toxic heavy metal free and mercury free for eco-friendly use
Resistant to alcohol, lactic acid, and other chemical agents for long-lasting performance
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite 2 Gang, Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite, 2 Gang
