HPM Grey, 1 Way Weatherproof Switch, 1 Gang, RWLF770
- RS Stock No.:
- 273-1361
- Mfr. Part No.:
- RWL770/1MG
- Brand:
- HPM
Subtotal (1 unit)*
$42.60
(exc. GST)
$46.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.60 |
*price indicative
- RS Stock No.:
- 273-1361
- Mfr. Part No.:
- RWL770/1MG
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Switch Type | Weatherproof Switch | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP66 | |
| Current Rating | 16A | |
| Colour | Grey | |
| Mount Type | Surface | |
| Material | Polycarbonate | |
| Series | RWLF770 | |
| Voltage | 240V | |
| Height | 85mm | |
| Depth | 60mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Width | 122mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Switch Type Weatherproof Switch | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP66 | ||
Current Rating 16A | ||
Colour Grey | ||
Mount Type Surface | ||
Material Polycarbonate | ||
Series RWLF770 | ||
Voltage 240V | ||
Height 85mm | ||
Depth 60mm | ||
Standards/Approvals AS/NZS 3133 | ||
Width 122mm | ||
- COO (Country of Origin):
- CN
The HPM aqua single surface mount switch provides the convenience of outdoor control of powered devices.
Made with durable material
Operating temperature 0° to 40°C
