HPM White, 1 Way Architrave Switch, 4 Gang, VIVO
- RS Stock No.:
- 273-1236
- Mfr. Part No.:
- EV770/4FLHHWE
- Brand:
- HPM
Subtotal (1 unit)*
$89.71
(exc. GST)
$98.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $89.71 |
*price indicative
- RS Stock No.:
- 273-1236
- Mfr. Part No.:
- EV770/4FLHHWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 4 | |
| Switch Type | Architrave Switch | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP22 | |
| Colour | White | |
| Series | VIVO | |
| Voltage | 240V | |
| Range | VIVOTM | |
| Depth | 10mm | |
| Width | 119mm | |
| Height | 85mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 4 | ||
Switch Type Architrave Switch | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP22 | ||
Colour White | ||
Series VIVO | ||
Voltage 240V | ||
Range VIVOTM | ||
Depth 10mm | ||
Width 119mm | ||
Height 85mm | ||
Standards/Approvals AS/NZS 3133 | ||
- COO (Country of Origin):
- AU
The HPM VIVO 10Amp instant heat controller switch is perfect for use in bathroom or restroom areas. It features easy identification with fan/ light/ heat engraving and reliable mechanisms that are made to last.
Sleek and square
Easy and fast installation
