HPM White, 1 Way Architrave Switch, 4 Gang, Excel
- RS Stock No.:
- 273-1138
- Mfr. Part No.:
- CDXL770/4WEWE
- Brand:
- HPM
Subtotal (1 unit)*
$66.78
(exc. GST)
$73.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.78 |
*price indicative
- RS Stock No.:
- 273-1138
- Mfr. Part No.:
- CDXL770/4WEWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Switch Type | Architrave Switch | |
| Product Type | Light Switch | |
| Number of Gangs | 4 | |
| Number of Ways | 1 | |
| IP Rating | IP22 | |
| Colour | White | |
| Series | Excel | |
| Range | Excel Range | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Switch Type Architrave Switch | ||
Product Type Light Switch | ||
Number of Gangs 4 | ||
Number of Ways 1 | ||
IP Rating IP22 | ||
Colour White | ||
Series Excel | ||
Range Excel Range | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The HPM excel 4 gang switch with cover plate. it is made with a durable material, and granted by a classic design that suit all kind of interior. Available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time.
Cut out size 96 x 56 mm
Plate thickness 12.5mm
