Siemens White, 1 Way Rocker, 1 Gang, 5TG62
- RS Stock No.:
- 610-812
- Mfr. Part No.:
- 5TG6287
- Brand:
- Siemens
Subtotal (1 unit)*
$59.57
(exc. GST)
$65.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.57 |
*price indicative
- RS Stock No.:
- 610-812
- Mfr. Part No.:
- 5TG6287
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Series | 5TG62 | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Series 5TG62 | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens i-system rocker switch is designed for effortless operation with its innovative pull actuation feature. Measuring 55x55 mm, it combines elegant aesthetics with practical functionality, making it ideal for sophisticated environments. The switch's electric white finish complements various interior styles while maintaining a shiny appearance. Its durable thermoplast construction ensures longevity, while the IP20 protection class guarantees reliable performance in indoor applications. Engineered for easy integration within pushbutton systems, this switch facilitates seamless operation and user-friendly interaction. With no visual markings or imprints, the design remains sleek and unobtrusive, fitting seamlessly into modern design schemes. Whether for residential or commercial spaces, this rocker switch stands out as a blend of quality and style, supported by the reputable manufacturer siemens.
Offers innovative pull cord actuation for intuitive usability
Sleek design enhances the elegance of any space
Constructed from robust thermoplastic for durability and longevity
Boasts a shiny finish that adds a touch of sophistication
Designed to integrate effortlessly with pushbutton systems
Environmentally friendly with a halogen-free feature
A minimalist design ensures a seamless fit with modern decor
IP20 protection class ensures reliability indoors
