Siemens Grey Rocker, 5TA4
- RS Stock No.:
- 213-0274
- Mfr. Part No.:
- 5TA4826
- Brand:
- Siemens
Subtotal (1 unit)*
$88.85
(exc. GST)
$97.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.85 |
*price indicative
- RS Stock No.:
- 213-0274
- Mfr. Part No.:
- 5TA4826
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| IP Rating | IP44 | |
| Current Rating | 16A | |
| Colour | Grey | |
| Mount Type | Surface | |
| Material | TPE | |
| Series | 5TA4 | |
| Range | DELTA | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Finish | Grey | |
| Width | 66mm | |
| Standards/Approvals | VDE | |
| Fixing Standard | VDE | |
| Minimum Box Depth | 54mm | |
| Height | 152mm | |
| Depth | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
IP Rating IP44 | ||
Current Rating 16A | ||
Colour Grey | ||
Mount Type Surface | ||
Material TPE | ||
Series 5TA4 | ||
Range DELTA | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Finish Grey | ||
Width 66mm | ||
Standards/Approvals VDE | ||
Fixing Standard VDE | ||
Minimum Box Depth 54mm | ||
Height 152mm | ||
Depth 54mm | ||
- COO (Country of Origin):
- ES
The Siemens delta schuko socket outlet with increased touch protection. It has 51x 66x54 mm dimensions.
Halogen Free Product
