Siemens Grey Rocker, 5TA4

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-0273
Mfr. Part No.:
5TA4753
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Product Type

Light Switch

IP Rating

IP44

Number of Poles

3

Current Rating

10A

Colour

Grey

Mount Type

Surface

Material

Plastic

Terminal Type

Plug-In

Series

5TA4

Screwed/Screwless

Screwed

Range

DELTA

Voltage

250V

Finish

Grey

Illumination

No

Width

47mm

Standards/Approvals

CE

Minimum Box Depth

47mm

Depth

47mm

Height

82mm

COO (Country of Origin):
ES
The Siemens delta 3-pole switch it has grey colour. It has IP44 protection class.

Halogen Free Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy