Subtotal (1 unit)*
$100.80
(exc. GST)
$110.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.80 |
*price indicative
- RS Stock No.:
- 162-037
- Mfr. Part No.:
- 5TA4815
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Light Switch | |
| IP Rating | IP44 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Surface | |
| Material | TPE | |
| Series | 5TA48 | |
| Voltage | 250V | |
| Depth | 54mm | |
| Height | 151mm | |
| Standards/Approvals | RoHS, CE, VDE, EAC | |
| Width | 66mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Switch | ||
IP Rating IP44 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Surface | ||
Material TPE | ||
Series 5TA48 | ||
Voltage 250V | ||
Depth 54mm | ||
Height 151mm | ||
Standards/Approvals RoHS, CE, VDE, EAC | ||
Width 66mm | ||
- COO (Country of Origin):
- ES
The Siemens Rocker switch is designed for surface mounting and operates at a rated voltage of 250 V with a switching capacity of 10 A. Crafted from thermoplastic material, it boasts a protection class rating of IP44, ensuring reliable operation in various environments. Its sleek design incorporates a shiny grey finish, with precise dimensions of 151 mm in height and 66 mm in width, making it an ideal choice for both functionality and aesthetic appeal.
Surface mounting for easy installation
Durable thermoplastic material
No integrated light source for simplicity
Screw mounting for stability
Single socket for space optimization