Siemens, 1 Gang, DELTA

Subtotal (1 unit)*

$53.87

(exc. GST)

$59.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.87

*price indicative

RS Stock No.:
203-2296
Mfr. Part No.:
5TA2108
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP20

Current Rating

10A

Mount Type

Screw

Material

Metal

Series

DELTA

Voltage

250V

Range

DELTA

Screwed/Screwless

Screwed

Width

70mm

Standards/Approvals

VDE

Fixing Standard

VDE

Height

70mm

COO (Country of Origin):
ES
The Siemens DELTA series control switch made up of metal. It has voltage rating 250V and current rating 10A.

Protection class IP20

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy