Siemens 1 Gang Cover Plate
- RS Stock No.:
- 611-085
- Mfr. Part No.:
- 5TG1228
- Brand:
- Siemens
Subtotal (1 unit)*
$40.14
(exc. GST)
$44.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.14 |
*price indicative
- RS Stock No.:
- 611-085
- Mfr. Part No.:
- 5TG1228
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 55mm | |
| Width | 55mm | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 55mm | ||
Width 55mm | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens cover plate embodies a sophisticated blend of functionality and elegance, designed specifically for use with UAE connection sockets. Crafted from durable thermoplastic, this central plate offers a modern aesthetic with its shiny carbon metallic finish. The 55x55 mm dimensions make it ideal for flush mounting in various settings. Whether for residential or commercial use, it serves not just as a functional component but as an enhancement to your interior spaces. Furthermore, the inclusion of a labelling field offers a practical solution for organization and identification. With its IP20 protection class, it ensures reliable performance in everyday environments, making it a trustworthy choice for any setup.
Shiny carbon metallic finish adds a contemporary touch to your space
Crafted from halogen-free thermoplastic for enhanced safety
Designed with a labelling field for easy identification
Mounting type allows for flush installation to maintain aesthetic appeal
Suitable for UAE/IAE usage ensuring compatibility in diverse settings
Screw mounting method provides a secure fit
Lightweight design facilitates effortless installation and handling
