Siemens 1 Gang Frame
- RS Stock No.:
- 213-0324
- Mfr. Part No.:
- 5TG1321-1
- Brand:
- Siemens
Subtotal (1 unit)*
$29.46
(exc. GST)
$32.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $29.46 |
*price indicative
- RS Stock No.:
- 213-0324
- Mfr. Part No.:
- 5TG1321-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 82mm | |
| Width | 82mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 82mm | ||
Width 82mm | ||
- COO (Country of Origin):
- ES
The Siemens delta style frame has IP20 protection class. It is made up of thermoplastic material. It has 2 fold.it has Platinum metallic colour.
Halogen Free Product
