Siemens, 2 Way Toggle, 1 Gang, DELTA
- RS Stock No.:
- 203-2320
- Mfr. Part No.:
- 5TA2156-0KK
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$218.47
(exc. GST)
$240.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $21.847 | $218.47 |
*price indicative
- RS Stock No.:
- 203-2320
- Mfr. Part No.:
- 5TA2156-0KK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Switch | |
| Switch Type | Toggle | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Mount Type | Screw | |
| Terminal Type | Plug-In | |
| Material | Metal | |
| Series | DELTA | |
| Range | DELTA | |
| Voltage | 250V | |
| Finish | Matt | |
| Illumination | No | |
| Height | 70mm | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Switch | ||
Switch Type Toggle | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Mount Type Screw | ||
Terminal Type Plug-In | ||
Material Metal | ||
Series DELTA | ||
Range DELTA | ||
Voltage 250V | ||
Finish Matt | ||
Illumination No | ||
Height 70mm | ||
Standards/Approvals CE | ||
Width 70mm | ||
- COO (Country of Origin):
- ES
The Siemens DELTA series switch device is two way switch without claws made up of metal. It has voltage rating 250V and current rating 10A.
Protection class IP20
Halogen free
