Subtotal (1 unit)*
$210.59
(exc. GST)
$231.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.59 |
*price indicative
- RS Stock No.:
- 196-2301
- Mfr. Part No.:
- 013.B9
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Light Switch | |
| Number of Ways | 4 | |
| Colour | White, Black | |
| Mount Type | Wall | |
| Series | 1Y | |
| Range | YESLY | |
| Voltage | 110, 230V ac | |
| Standards/Approvals | IC, FCC | |
| Width | 82mm | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Light Switch | ||
Number of Ways 4 | ||
Colour White, Black | ||
Mount Type Wall | ||
Series 1Y | ||
Range YESLY | ||
Voltage 110, 230V ac | ||
Standards/Approvals IC, FCC | ||
Width 82mm | ||
Height 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
YESLY 4 CHANNEL WIRELESS LIGHT SWITCH
Wireless pushbuttons for your YESLY comfort living system.
Can be associated with YESLY devices through Finder Toolbox Plus App.
They can switch or dim lights, control electric shutters and other kinds of load.
You can set them up to control whatever you want and even activate scenarios.
The Type 013.B9 pushbuttons work without batteries and without any charging
device.
• Operating frequency: Bluetooth 4.2 BLE 2.4 Ghz
• Switching cycles: 50 000
• Transmission range: approximately 10 m in free space and without obstacles.
The transmission range may vary depending on the building structure
• Available in white only
• Dimensions: 82 x 82 x 14 mm
Type 013.B9 pushbuttons are supplied with a magnetic disc and an adhesive pad, so you can place it on any surface: metallic, wooden or glass. Easy to install without the need of invasive works. Can be mounted in 60 mm round box. The Type 013.B9 pushbutton has a more classic and essential design, providing the YESLY system with a complete stylish range.
Related links
- Finder Black 4 Way, 1Y
- Finder White 2 Way, 1Y
- Finder Black 1Y
- Finder Black 2 Way, 1Y
- Molex Black Cable 4 Way Crimp Termination 31068-1010
- Midas MC42005A6W-FPTLW3.3-V2 MC42005A6W-FPTLW3.3-V2 LCD LED LCD Monochrome Display Black, 4 x 20
- Midas MC42008A6W-FPTLW MC42008A6W-FPTLW Alphanumeric LED LCD Alphanumeric Display Black, 4 x 20
- Midas MC42004A6WK-FPTLW-V2 MC42004A6WK-FPTLW-V2 Alphanumeric LED LCD Alphanumeric Display Black, 4 x 20
