Stock information currently inaccessible
- RS Stock No.:
- 196-2300
- Mfr. Part No.:
- 1Y.13.B.22
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Number of Ways | 4 | |
| Mount Type | Wall | |
| Colour | Black | |
| Series | 1Y | |
| Length | 64.65mm | |
| Depth | 21.65mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Number of Ways 4 | ||
Mount Type Wall | ||
Colour Black | ||
Series 1Y | ||
Length 64.65mm | ||
Depth 21.65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
YESLY 4 CHANNEL WIRELESS SWITCH BLACK
Finders BEYON is an innovative remote control for your YESLY comfort living system.
BEYONs minimal design is suitable for every kind of interior decoratons giving a light and elegant touch.
BEYON Bluetooth pushbuttons can be associated with YESLY devices through the Finder Toolbox Plus App. They can switch or dim lights, control electric shutters and other kinds of load.
You can set them up to control whatever you want and even activate scenarios.
Beyon works without batteries and without any charging device.
BEYONs minimal design is suitable for every kind of interior decoratons giving a light and elegant touch.
BEYON Bluetooth pushbuttons can be associated with YESLY devices through the Finder Toolbox Plus App. They can switch or dim lights, control electric shutters and other kinds of load.
You can set them up to control whatever you want and even activate scenarios.
Beyon works without batteries and without any charging device.
• Color : black
• 4 channels
• Operating frequency: Bluetooth 4.2 BLE 2.4 Ghz
• Switching cycles: 50 000
• Transmission range: approximately 10 m in free space and without obstacles.
• The transmission range may vary depending on the building structure
• 4 channels
• Operating frequency: Bluetooth 4.2 BLE 2.4 Ghz
• Switching cycles: 50 000
• Transmission range: approximately 10 m in free space and without obstacles.
• The transmission range may vary depending on the building structure
BEYON is provided with a magnetic disk and an adhesive pad, so it is possible
to attach it to any kind of surface, be it: metal, wood, glass.
The silicone covers, included in the packaging, protect the BEYON from falls
and provide an incredibly simple color coding, in order to associate buttons
to rooms or functions.
They are available FINDER BLUE, NIGHT GREY and GLACIER WHITE
to attach it to any kind of surface, be it: metal, wood, glass.
The silicone covers, included in the packaging, protect the BEYON from falls
and provide an incredibly simple color coding, in order to associate buttons
to rooms or functions.
They are available FINDER BLUE, NIGHT GREY and GLACIER WHITE
Related links
- Finder Black 4 Way, 1Y
- Finder Black 2 Way, 1Y
- Finder White 2 Way, 1Y
- Finder White 4 Way, 1Y
- Finder Black Glacier White White 4 Way, 13
- Teltonika, PR2 Automotive Connector Black 4 Way 4-Pin Connector Termination PR2AM20M
- TE Connectivity, Junior Power Timer/Micro Timer III Automotive Connector Female Black 4 Way Crimp Termination 968182-1
- TE Connectivity, Junior Power Timer/Micro Timer III Automotive Connector Female Black 4 Way Crimp Termination
