Subtotal (1 unit)*
$262.51
(exc. GST)
$288.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.51 |
*price indicative
- RS Stock No.:
- 196-2299
- Mfr. Part No.:
- 1Y.13.B.20
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Light Switch | |
| Number of Ways | 4 | |
| Mount Type | Wall | |
| Colour | White | |
| Series | 1Y | |
| Voltage | 110, 230V ac | |
| Range | 10 m | |
| Depth | 21.65mm | |
| Standards/Approvals | IC, FCC | |
| Width | 82mm | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Light Switch | ||
Number of Ways 4 | ||
Mount Type Wall | ||
Colour White | ||
Series 1Y | ||
Voltage 110, 230V ac | ||
Range 10 m | ||
Depth 21.65mm | ||
Standards/Approvals IC, FCC | ||
Width 82mm | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
YESLY 4 CHANNEL WIRELESS SWITCH WHITE
Finders BEYON is an innovative remote control for your YESLY comfort living system.
BEYONs minimal design is suitable for every kind of interior decoratons giving a light and elegant touch.
BEYON Bluetooth pushbuttons can be associated with YESLY devices through the Finder Toolbox Plus App. They can switch or dim lights, control electric shutters and other kinds of load.
You can set them up to control whatever you want and even activate scenarios.
Beyon works without batteries and without any charging device.
• Color : white
• 4 channels
• Operating frequency: Bluetooth 4.2 BLE 2.4 Ghz
• Switching cycles: 50 000
• Transmission range: approximately 10 m in free space and without obstacles.
• The transmission range may vary depending on the building structure
BEYON is provided with a magnetic disk and an adhesive pad, so it is possible
to attach it to any kind of surface, be it: metal, wood, glass.
The silicone covers, included in the packaging, protect the BEYON from falls
and provide an incredibly simple color coding, in order to associate buttons
to rooms or functions.
They are available FINDER BLUE, NIGHT GREY and GLACIER WHITE
