- RS Stock No.:
- 249-2689
- Mfr. Part No.:
- MC42004A6WK-FPTLW-V2
- Brand:
- Midas
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.96
(exc. GST)
$41.76
(inc. GST)
Units | Per unit |
1 - 4 | $37.96 |
5 + | $34.17 |
- RS Stock No.:
- 249-2689
- Mfr. Part No.:
- MC42004A6WK-FPTLW-V2
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
Product Details
The Midas Chip-On-Board LCD display has a black on white appearance and has an English / European font set. This display uses the ST7066U controller.
Parallel interface
Transflective display
Operating temperature -20 to +70 °C
Transflective display
Operating temperature -20 to +70 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 20 Characters |
Character Rows | 4 |
Characters per Row | 20 |
Character Width | 2.3mm |
Character Height | 4mm |
Related links
- Midas MC42008A6W-BNMLW Alphanumeric LCD Alphanumeric Display, 4...
- Midas MC42008A6W-SPTLY Alphanumeric LCD Alphanumeric Display, 4...
- Midas MC42008A6W-FPTLW Alphanumeric LCD Alphanumeric Display, 4...
- Midas MC21605FA6WE-GPTLW Alphanumeric LCD Alphanumeric Display, 2...
- Midas MC42004A6WK-SPTLY-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605FA6WE-SPTLY Alphanumeric LCD Alphanumeric Display, 2...
- Midas MC42004A6WK-BNMLW-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605FA6WE-BNMLW Alphanumeric LCD Alphanumeric Display, 2...