Schneider Electric White, 2 Way Electromechanical, 1 Gang

N

Subtotal (1 unit)*

$38.69

(exc. GST)

$42.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.69

*price indicative

RS Stock No.:
865-799
Mfr. Part No.:
NU324654W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Product Type

Switch

Number of Gangs

1

Number of Ways

2

IP Rating

IP4X

Current Rating

10A

Colour

White

Mount Type

Flush

Material

Plastic

Terminal Type

Screwless Terminal

Voltage

250V

Range

New Unica

Screwed/Screwless

Screwless

Finish

Gloss

Height

45mm

Depth

34.25mm

Standards/Approvals

VDE

Width

45mm

COO (Country of Origin):
ES
The Schneider Electric Push button switch is designed for efficient light control and features a screwless installation mechanism for ease of use, complemented by an anthracite finish enhancing its contemporary style.

Smooth 2-way and OFF retractive switching function for versatile operation

Rated for 10 A with 250 V operational voltage, ensuring robust performance

Constructed from UV-stabilised thermoplastic for enhanced durability

Includes a label holder for easy identification and organisation

1

31


38

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy