Schneider Electric White, 2 Way Electromechanical, 1 Gang

N

Subtotal (1 unit)*

$15.46

(exc. GST)

$17.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.46

*price indicative

RS Stock No.:
866-053
Mfr. Part No.:
NU310354W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Product Type

Switch

Number of Gangs

1

Number of Ways

2

IP Rating

IP4X

Current Rating

10A

Mount Type

Flush

Colour

White

Terminal Type

Screwless Terminal

Material

Plastic

Range

New Unica

Screwed/Screwless

Screwless

Voltage

250V

Finish

Gloss

Width

22.5mm

Standards/Approvals

VDE

Depth

34.25mm

Height

45mm

COO (Country of Origin):
ES
The Schneider Electric Switch offers an efficient solution for lighting control. Designed as a reconditioned component, it features robust functionality in a sleek anthracite finish for modern installations.

Electromechanical technology ensures reliable operation

Rated at 10 AX for enhanced performance

One module design allows for space-saving uses

IP4X protection rating for increased durability

1

28


25

53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy