Schneider Electric White, 2 Way Electromechanical, 1 Gang

N

Subtotal (1 unit)*

$55.59

(exc. GST)

$61.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.59

*price indicative

RS Stock No.:
865-791
Mfr. Part No.:
NU310518W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Product Type

Switch

Number of Gangs

1

Number of Ways

2

IP Rating

IP4X

Current Rating

10A

Mount Type

Flush

Colour

White

Material

Plastic

Terminal Type

Screwless Terminal

Range

New Unica

Screwed/Screwless

Screwless

Voltage

250V

Finish

Gloss

Width

22.5mm

Standards/Approvals

VDE

Height

45mm

Depth

37.75mm

COO (Country of Origin):
ES
The Schneider Electric Switch offers efficient light control through an Advanced electromechanical mechanism, designed to deliver reliable intermediate switching capabilities while ensuring a sleek and contemporary aesthetic in white.

IP4X-rated for protected indoor use

Operates efficiently at a rated current of 10 AX

Features screwless terminals for straightforward installation

Accommodates cable cross sections of up to 2.5 mm²

1

29


29

58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy