Subtotal (1 unit)*
$44.61
(exc. GST)
$49.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $44.61 |
*price indicative
- RS Stock No.:
- 763-816
- Mfr. Part No.:
- TW1391
- Brand:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | General Purpose Enclosure | |
| IP Rating | IP66 | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Colour | Grey | |
| Mount Type | Box Mount | |
| Terminal Type | Backed-Out Terminal | |
| Material | Polycarbonate | |
| Series | TW1 | |
| Range | TW1 | |
| Voltage | 240V | |
| Finish | Black Finish | |
| Depth | 90mm | |
| Standards/Approvals | BS EN 60529 | |
| Width | 128mm | |
| Height | 177mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type General Purpose Enclosure | ||
IP Rating IP66 | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Colour Grey | ||
Mount Type Box Mount | ||
Terminal Type Backed-Out Terminal | ||
Material Polycarbonate | ||
Series TW1 | ||
Range TW1 | ||
Voltage 240V | ||
Finish Black Finish | ||
Depth 90mm | ||
Standards/Approvals BS EN 60529 | ||
Width 128mm | ||
Height 177mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Timeguard Grey TW1
- Timeguard Grey TW1
- Timeguard Grey 1 Gang, TW1
- Timeguard TW1 Grey 1 Gang General Purpose Enclosure, 13A Outdoor
- Timeguard TW1 Grey 2 Gang General Purpose Enclosure, 13A Outdoor
- Timeguard TW1 Series Grey Polycarbonate Enclosure 90 mm, 188 mm
- Timeguard TW1 Series Grey Polycarbonate Enclosure 90 mm, 128 mm
- Timeguard White TT1
