ABB Alpine White, 2 Way, 2CK
- RS Stock No.:
- 720-780
- Mfr. Part No.:
- 2CKA001085A1626
- Brand:
- ABB
Subtotal (1 unit)*
$48.11
(exc. GST)
$52.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.11 |
*price indicative
- RS Stock No.:
- 720-780
- Mfr. Part No.:
- 2CKA001085A1626
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP44 | |
| Current Rating | 10A | |
| Colour | Alpine White | |
| Mount Type | Surface Mount | |
| Terminal Type | Screwless | |
| Material | Thermoplastic | |
| Series | 2CK | |
| Voltage | 250V | |
| Range | ocean | |
| Finish | Matt | |
| Illumination | Non-Illuminated | |
| Standards/Approvals | WEEE | |
| Depth | 55mm | |
| Height | 83mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP44 | ||
Current Rating 10A | ||
Colour Alpine White | ||
Mount Type Surface Mount | ||
Terminal Type Screwless | ||
Material Thermoplastic | ||
Series 2CK | ||
Voltage 250V | ||
Range ocean | ||
Finish Matt | ||
Illumination Non-Illuminated | ||
Standards/Approvals WEEE | ||
Depth 55mm | ||
Height 83mm | ||
Width 74mm | ||
- COO (Country of Origin):
- DE
The ABB switch is designed for reliable control of lighting systems. Featuring a sleek rocker/button actuator style, this switch stands out with its integrated neon lamp, providing both illumination and orientation, enhancing usability in low-light environments. With a robust IP44 rating, it is protected from dust and splashes, ensuring longevity and dependability in various settings. The surface-mounted design allows for easy installation, and its vertical mounting orientation caters to diverse applications. The product is constructed from thermoplastic material, offering excellent durability and a contemporary finish that integrates seamlessly into any modern decor.
Includes an integrated neon lamp for visibility in dark areas
Robust IP44 rating ensures protection against dust and water splashes
Surface-mounted design simplifies installation processes
Vertical mounting orientation suits various installation needs
Constructed from Durable thermoplastic for longevity
Optional label space allows for clear identification
Screwless terminals facilitate quick and easy wiring
Supports two-way switching configuration for enhanced control
Complies with EU RoHS directives, ensuring environmental safety
Elegant alpine white finish complements contemporary interiors