ABB Alpine White, 2CK
- RS Stock No.:
- 720-787
- Mfr. Part No.:
- 2CKA001484A0377
- Brand:
- ABB
Subtotal (1 unit)*
$40.88
(exc. GST)
$44.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.88 |
*price indicative
- RS Stock No.:
- 720-787
- Mfr. Part No.:
- 2CKA001484A0377
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| IP Rating | IP44 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Surface Mount | |
| Colour | Alpine White | |
| Material | Thermoplastic | |
| Series | 2CK | |
| Range | ocean | |
| Voltage | 250V | |
| Finish | Matt | |
| Illumination | Non-Illuminated | |
| Standards/Approvals | WEEE | |
| Height | 83mm | |
| Depth | 55mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
IP Rating IP44 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Surface Mount | ||
Colour Alpine White | ||
Material Thermoplastic | ||
Series 2CK | ||
Range ocean | ||
Voltage 250V | ||
Finish Matt | ||
Illumination Non-Illuminated | ||
Standards/Approvals WEEE | ||
Height 83mm | ||
Depth 55mm | ||
Width 74mm | ||
- COO (Country of Origin):
- DE
The ABB switch push button is designed for efficient control in various applications, providing a reliable solution for on/off operations. This single push button features 1P+N contacts with one normally open and one normally closed configuration, ensuring versatility and ease of installation. Encased in an alpine white design with an optional transparent lens, it seamlessly integrates into any modern décor. Built for surface mounting and vertical orientation, this device is a practical choice for both residential and commercial settings, characterised by its IP44 protection rating against dust and moisture, enhancing its durability and service life.
Surface-mounted design for easy installation
Rated voltage of 250 V and current of 10 A for reliable operation
1P+N configuration with 1 NO and 1 NC contact for diverse applications
Optional illumination feature for enhanced visibility
Robust thermoplastic material ensures durability and long-term performance
Matt surface finishing provides a contemporary aesthetic
Compliance with RoHS and REACH for environmental safety
Integrated label space allows for personalised identification
Low environmental rating with degree of protection IP44 ensures usability in various conditions
Multiple accessory options available for enhanced functionality