Legrand White Push Button, 1 Gang, 6000
- RS Stock No.:
- 687-897
- Mfr. Part No.:
- 600004
- Brand:
- Legrand
Subtotal (1 unit)*
$20.97
(exc. GST)
$23.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.97 |
*price indicative
- RS Stock No.:
- 687-897
- Mfr. Part No.:
- 600004
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | Push Button | |
| IP Rating | IP20 | |
| Current Rating | 6A | |
| Colour | White | |
| Terminal Type | Automatic | |
| Material | Polycarbonate, ABS | |
| Series | 6000 | |
| Voltage | 25V | |
| Finish | White | |
| Illumination | Indicator Light | |
| Height | 73mm | |
| Depth | 36mm | |
| Standards/Approvals | EN 60669-1 | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type Push Button | ||
IP Rating IP20 | ||
Current Rating 6A | ||
Colour White | ||
Terminal Type Automatic | ||
Material Polycarbonate, ABS | ||
Series 6000 | ||
Voltage 25V | ||
Finish White | ||
Illumination Indicator Light | ||
Height 73mm | ||
Depth 36mm | ||
Standards/Approvals EN 60669-1 | ||
Width 73mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand push button is designed for lighting control mechanisms. The pushers come with supports and construction site protection shells and can be fitted with a single or multi-station plate. Suitable for both recessed and surface mounting, it offers flexible claw and/or screw fixing options.
Mechanism housing PC
Control finger PC
Control finger indicator light ABS
Halogen-free
UV resistance