Finder Dimmer Switch, 230V ac, 500 W

Subtotal (1 unit)*

$88.73

(exc. GST)

$97.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.73

*price indicative

RS Stock No.:
257-7340
Distrelec Article No.:
300-66-428
Mfr. Part No.:
158182300500
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Dimmer Switch

Maximum Supported Wattage

500W

Voltage

230V ac

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Finder Series 15 Dimmer Switch, 500W Maximum Supported Wattage, 230V AC Voltage Rating - 158182300500


This dimmer switch is designed for effective light control across various settings, making it ideal for both residential and commercial applications. With a maximum supported wattage of 500W and a voltage rating of 230V AC, it delivers versatile performance suitable for different lamp technologies including dimmable LEDs and CFLs.

Features & Benefits


• Supports dimming for multiple lamp technologies including LEDs

• Soft on/off transitions enhance user experience

• Adjustable settings for customising light levels

• Linear dimming capabilities for seamless brightness changes

• Thermal protection prevents overload and ensures safety

• Compact design fits standard wall boxes for easy installation

Applications


• Utilised for dimming lighting in kitchens and corridors

• Ideal for bedrooms and living areas to create ambience

• Suitable for use in hotels, offices, and hospitals

• Compatible with up to 32 slave dimmers for extensive control

It can accept inputs from various lamp technologies, providing adjustable dimming through a 0-10V signal. This ensures compatibility with energy-efficient options such as dimmable LEDs and CFLs.

It requires a standard wall box setup and is designed for 35mm rail mounting, ensuring compatibility with typical electrical installations.

The dimming speed is adjustable, allowing users to set preferences to facilitate gradual transitions between different light levels, enhancing comfort and usability.

The dimmer operates effectively with a 4-wire connection, allowing for precise control and integration into existing electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy