Siemens Gold, 1 Way Rocker, 1 Gang, 5TG71

Subtotal (1 unit)*

$29.29

(exc. GST)

$32.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.29

*price indicative

RS Stock No.:
610-951
Mfr. Part No.:
5TG7141-0MG20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Number of Gangs

1

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Mount Type

Flush

Colour

Gold

Material

Thermoplastic

Series

5TG71

Standards/Approvals

EAC, RoHS

Depth

40mm

Height

70mm

COO (Country of Origin):
ES
The Siemens rocker switch is designed to offer optimal functionality with distinct features for both commercial and residential applications. The elegant malt gold finish adds a touch of sophistication, making it suitable for various interior styles. With its highly reliable two-pole and three-pole configurations, this switch not only meets high standards of usability but also integrates seamlessly within modern electrical systems. Constructed from thermoplast material, it ensures durability while providing safety through an IP20 protection class. This switch showcases the craftsmanship associated with quality manufacturing, allowing for smooth operation and a polished look in any setting.

Rocker switch with user-friendly symbols for easy operation

Double-pole and triple-pole options provide flexibility in electrical configurations

Durable thermoplastic construction ensuring long-lasting performance

Stylishly designed with a striking malt gold finish to enhance interior aesthetics

IP20 protection class safeguarding against dust and contact with solid objects

Halogen-free materials reflect a commitment to environmental safety

Light symbol marking for intuitive identification and usage

Compact dimensions allow for versatile placement options without compromising style

Related links