Siemens Gold, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-850
- Mfr. Part No.:
- 5TG7141-0MG21
- Brand:
- Siemens
Subtotal (1 unit)*
$33.18
(exc. GST)
$36.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.18 |
*price indicative
- RS Stock No.:
- 610-850
- Mfr. Part No.:
- 5TG7141-0MG21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Gold | |
| Material | TPE | |
| Series | 5TG71 | |
| Standards/Approvals | EAC | |
| Height | 70mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Gold | ||
Material TPE | ||
Series 5TG71 | ||
Standards/Approvals EAC | ||
Height 70mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch with shutter symbols offers a stylish and practical solution for modern spaces. Designed for seamless integration with pushbuttons and bus systems, this product not only meets aesthetic demands but also ensures high functionality. Crafted from durable thermoplast, it features a striking malt gold finish that harmonises with contemporary decor. With an IP20 protection class, this switch is suitable for indoor use, providing reliability and safety in safe operation. Its halogen-free construction reflects commitment to environmentally friendly standards, making it a responsible choice for your installations. Easy to use and install, this model is an exceptional option for those seeking quality and design in their electrical components.
Light symbol marking enhances visibility and awareness
Painted surface processing ensures a premium finish
Control window feature allows for easy monitoring and operation
Mechanical design prioritises lightweight yet robust construction
Fastening method allows for versatile installation options
Halogen-free materials contribute to safer environmental practices
Unique malt gold colour adds a dash of elegance to any setting
Height and depth specifications provide a sleek outline perfect for compact spaces
