Siemens Red, 1 Way, 1 Gang, 5TD28

Subtotal (1 unit)*

$73.24

(exc. GST)

$80.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.24

*price indicative

RS Stock No.:
610-870
Mfr. Part No.:
5TD2865
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Light Switch

Number of Ways

1

IP Rating

IP20

Colour

Red

Material

Thermoplastic

Series

5TD28

Standards/Approvals

EAC

Height

55mm

Width

55mm

COO (Country of Origin):
ES
The Siemens light signal device is expertly designed to ensure clarity and reliability in electrical signalling applications. Featuring a sleek carbon metallic finish, it complements modern designs while delivering optimal performance. The product operates at a voltage of 250 V AC and is equipped with a glow lamp, ensuring visibility even in low-light environments. Its unique red window enhances visual recognition, making it a perfect addition to various settings where signalling is crucial. Crafted with high-quality thermoplastic materials, this device guarantees durability and resilience against environmental stresses. With an easy flush-mounted fastening method, installation is straightforward, allowing seamless integration into existing systems. Safety is paramount, reflected in its IP20 protection class, safeguarding the device without compromising functionality. Ideal for both commercial and industrial applications, this model is set to meet diverse signalling requirements.

Interchangeable symbols enhance flexibility for varied applications

Shiny surface finish adds a contemporary aesthetic to installations

Robust thermoplastic construction ensures longevity in demanding environments

Halogen-free materials contribute to a safer ecological footprint

Operational efficiency with minimal environmental impact during use

Flush mounted design simplifies installation and maximises space efficiency

Red window provides effective visual signalling for immediate recognition

Related links