Siemens White, 2 Way Rocker, 2 Gang, 5TD28

Subtotal (1 unit)*

$88.48

(exc. GST)

$97.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.48

*price indicative

RS Stock No.:
610-762
Mfr. Part No.:
5TD2863
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Product Type

Rocker Switch

Number of Gangs

2

Number of Ways

2

IP Rating

IP20

Mount Type

Flush

Colour

White

Material

TPE

Series

5TD28

Width

68mm

Height

68mm

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
ES
The Siemens device insert 2F is a sophisticated and stylish solution designed for modern communication environments. With a sleek titanium white finish, this mechanically interlocked rocker switch not only enhances the aesthetic of any space but also provides essential functionality. Made from high-quality thermoplastic material, it ensures durability and longevity while contributing to a greener planet with its halogen-free feature. The product is tailored for seamless integration into hotel card systems, catering to both utility and design. Its flush mounting design allows for a clean, unobtrusive installation, making it ideal for commercial settings.

Engineered for easy flush mounting providing a minimalist look

Robust thermoplastic construction ensures resilience against wear and tear

Halogen-free material supports environmental sustainability

Optimally designed compatibility with hotel card systems facilitates user convenience

Attractive RAL 9010-like colour enhances the visual appeal of the installation

Printed markings on the surface facilitate easy identification of function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy