Siemens Silver, 1 Way Push Button, 1 Gang, 5TG79

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
610-863
Mfr. Part No.:
5TG7928
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Number of Gangs

1

Switch Type

Push Button

Number of Ways

1

IP Rating

IP20

Colour

Silver

Material

Thermoplastic

Series

5TG79

Standards/Approvals

CE, RoHS, EAC

COO (Country of Origin):
ES
The Siemens rockers switch is a testament to innovative design and functionality, perfectly blending style and practicality. Engineered specifically for easy integration within pushbutton systems, this product not only features a striking design but also ensures high levels of performance. Its compact dimensions of 65x65 mm allow it to fit seamlessly into various installations, while the door opener symbol adds a functional touch to its modern appearance. The shiny, silver finish akin to RAL 9006 elevates your décor, making it an excellent choice for both residential and commercial applications. Built from durable thermoplast, this rocker switch is resistant to wear and tear, ensuring longevity. The product's IP20 protection class makes it suitable for indoor environments, striking a balance between style and resilience.

Designed with a door symbol for intuitive use

Shiny surface enhances aesthetic appeal

Halogen-free construction promotes environmental safety

Compact design enables versatile installation options

Fastening method ensures secure placement

Robust thermoplast material guarantees durability

Ideal for both pushbutton coupling and integration with bus systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy